RS PRO Plastic Organiser 240 mm 450 mm 331mm
- RS Stock No.:
- 652-736
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€70.43
(exc. VAT)
€86.63
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.43 |
*price indicative
- RS Stock No.:
- 652-736
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Organiser | |
| Material | Plastic | |
| Number of Compartments | 5 | |
| Sub Type | Organiser Tool Case | |
| Length | 450mm | |
| Width | 331mm | |
| Height | 240mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 4.4kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Organiser | ||
Material Plastic | ||
Number of Compartments 5 | ||
Sub Type Organiser Tool Case | ||
Length 450mm | ||
Width 331mm | ||
Height 240mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 4.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 5-Compartment Organiser Tool Case, Black
This RS PRO organiser tool case is designed to provide robust and efficient storage for tools and components. With five compartments, it offers ample space for organising various items, making it Ideal for professionals who need to keep their tools accessible and well-arranged. The case is constructed from Durable polyamide and polypropylene materials, ensuring long-lasting performance and protection of contents.
Features and Benefits
Latch Lock Type: Ensures secure closure and easy access to contents.
Polyamide and Polypropylene Material: Offers durability and resistance to wear and tear.
5 Compartments: Provides ample space for organised storage of various tools and components.
Compact Dimensions: At 450 mm length, 331 mm width, and 240 mm height, it fits easily in most workspaces.
Lightweight Design: Weighing only 4.4 kg, it is easy to carry and transport.
Polyamide and Polypropylene Material: Offers durability and resistance to wear and tear.
5 Compartments: Provides ample space for organised storage of various tools and components.
Compact Dimensions: At 450 mm length, 331 mm width, and 240 mm height, it fits easily in most workspaces.
Lightweight Design: Weighing only 4.4 kg, it is easy to carry and transport.
Applications
Workshops
Construction Sites
Maintenance and Repair
DIY Projects
Construction Sites
Maintenance and Repair
DIY Projects
Additional Information
The organiser tool case is not wheeled, making it suitable for stationary use or manual transport. Its black colour provides a professional appearance, suitable for various industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic Organiser 240 mm 450 mm 260mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm
- RS PRO Plastic Organiser 79 mm 450 mm 296mm
- RS PRO Plastic Organiser 270 mm 450 mm 360mm
- RS PRO Plastic Organiser 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box 240 mm 450 mm 260mm
- RS PRO Plastic Organiser 65 mm 257 mm 182mm
- RS PRO Plastic Tool Case 126 mm 450 mm 322mm
