RS PRO Plastic Organiser 110 mm 450 mm 358mm
- RS Stock No.:
- 652-743
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€32.88
(exc. VAT)
€40.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.88 |
*price indicative
- RS Stock No.:
- 652-743
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Product Type | Organiser | |
| Number of Compartments | 10 | |
| Sub Type | Organiser Tool Case | |
| Length | 450mm | |
| Width | 358mm | |
| Height | 110mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Product Type Organiser | ||
Number of Compartments 10 | ||
Sub Type Organiser Tool Case | ||
Length 450mm | ||
Width 358mm | ||
Height 110mm | ||
Lock Type Latch | ||
Wheeled No | ||
Colour Black | ||
Weight 2.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 10 Compartment Black Organiser Tool Case
This RS PRO organiser tool case is designed to provide efficient storage and easy access to tools and components. With its robust construction and multiple compartments, it is Ideal for professionals who require organised storage solutions. The main benefit of this organiser is its Ability to keep tools neatly arranged and protected, enhancing productivity and reducing downtime.
Features and Benefits
Material: Constructed from Durable polyamide, polycarbonate, and polypropylene for long-lasting use.
Lock Type: Secure latch mechanism ensures your tools remain safe and in place.
Compartments: Features 10 compartments for efficient organisation of various tools and components.
Size: Compact dimensions of 450 mm length, 358 mm width, and 110 mm height for easy portability.
Weight: Lightweight design at 2.4 kg, making it easy to carry without compromising on storage capacity.
Colour: Sleek black finish for a professional appearance.
Lock Type: Secure latch mechanism ensures your tools remain safe and in place.
Compartments: Features 10 compartments for efficient organisation of various tools and components.
Size: Compact dimensions of 450 mm length, 358 mm width, and 110 mm height for easy portability.
Weight: Lightweight design at 2.4 kg, making it easy to carry without compromising on storage capacity.
Colour: Sleek black finish for a professional appearance.
Applications
Electrical maintenance
Mechanical workshops
DIY projects
Field service operations
Mechanical workshops
DIY projects
Field service operations
Additional Information
This organiser tool case is not wheeled, ensuring stability when placed on surfaces. It is suitable for a wide range of environments where tool organisation is essential.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic Organiser 79 mm 450 mm 296mm
- RS PRO Plastic Organiser 270 mm 450 mm 360mm
- RS PRO Plastic Organiser 240 mm 450 mm 331mm
- RS PRO Plastic Organiser 240 mm 450 mm 260mm
- RS PRO Plastic Organiser 65 mm 257 mm 182mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm
- RS PRO Plastic Tool Case 126 mm 450 mm 322mm
- RS PRO Plastic Tool Box 240 mm 450 mm 260mm
