RS PRO Plastic Organiser 240 mm 450 mm 260mm
- RS Stock No.:
- 652-740
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.65 |
*price indicative
- RS Stock No.:
- 652-740
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Organiser | |
| Material | Plastic | |
| Sub Type | Organiser Tool Case | |
| Length | 450mm | |
| Width | 260mm | |
| Height | 240mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Organiser | ||
Material Plastic | ||
Sub Type Organiser Tool Case | ||
Length 450mm | ||
Width 260mm | ||
Height 240mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 2.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Black Organiser Tool Case, Aluminium & Polycarbonate
This RS PRO organiser tool case is designed to provide robust and efficient storage for a variety of tools and components. Constructed from Durable materials, it ensures protection and organisation of your equipment, making it Ideal for both professional and personal use.
Features and Benefits
Aluminium Construction: Provides durability and protection for tools.
Polycarbonate and Polypropylene Materials: Ensure lightweight and impact resistance.
Latch Lock Type: Offers secure closure to prevent accidental opening.
Compact Dimensions: 450 mm length, 260 mm width, and 240 mm height for easy transport.
Lightweight Design: Weighs only 2.4 kg for enhanced portability.
Polycarbonate and Polypropylene Materials: Ensure lightweight and impact resistance.
Latch Lock Type: Offers secure closure to prevent accidental opening.
Compact Dimensions: 450 mm length, 260 mm width, and 240 mm height for easy transport.
Lightweight Design: Weighs only 2.4 kg for enhanced portability.
Applications
Electrical maintenance
Mechanical workshops
Field service operations
DIY projects
Mechanical workshops
Field service operations
DIY projects
Additional Information
Colour: Black
Non-wheeled design for stable placement
Ideal for both professional and personal use
Non-wheeled design for stable placement
Ideal for both professional and personal use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic Organiser 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box 240 mm 450 mm 260mm
- RS PRO Plastic Organiser 79 mm 450 mm 296mm
- RS PRO Plastic Organiser 270 mm 450 mm 360mm
- RS PRO Plastic Organiser 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- Schneider Electric Wall Box 450 mm x 600 mm x 260mm
