Teng Tools 7 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-458
- Mfr. Part No.:
- TSC15R7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,219.55
(exc. VAT)
€1,500.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,219.55 |
*price indicative
- RS Stock No.:
- 809-458
- Mfr. Part No.:
- TSC15R7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Length | 460mm | |
| Width | 382mm | |
| Colour | Red | |
| Height | 795mm | |
| Sub Type | Cabinet | |
| Load Capacity | 30kg | |
| Weight | 38.7kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Steel | ||
Number of Drawers 7 | ||
Length 460mm | ||
Width 382mm | ||
Colour Red | ||
Height 795mm | ||
Sub Type Cabinet | ||
Load Capacity 30kg | ||
Weight 38.7kg | ||
- COO (Country of Origin):
- TW
The Teng Tools side cabinet is a robust storage solution designed for efficient organisation and accessibility of tools, featuring a Compact design that fits alongside existing roller cabinets and maximises available space.
Seven fully extendable drawers with ball bearing slides ensure smooth operation
Drawers support up to 30 kg and are lined with EVA mats for noise reduction and protection
Constructed with a heavy gauge steel frame for enhanced durability
Includes a combination lock for secure storage of tools and equipment
Related links
- Teng Tools 7 Drawer Storage Unit, ABS
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
