Teng Tools 3 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-974
- Mfr. Part No.:
- TSM26R3
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€491.27
(exc. VAT)
€604.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.27 |
*price indicative
- RS Stock No.:
- 809-974
- Mfr. Part No.:
- TSM26R3
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Storage Unit | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 660mm | |
| Width | 660mm | |
| Height | 250mm | |
| Colour | Red | |
| Sub Type | Chest | |
| Load Capacity | 90kg | |
| Weight | 13kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Storage Unit | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 660mm | ||
Width 660mm | ||
Height 250mm | ||
Colour Red | ||
Sub Type Chest | ||
Load Capacity 90kg | ||
Weight 13kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tool chest offers smart storage designed for professionals. With three extendable drawers, it provides efficient organisation and easy access to tools, Ideal for both workshop and automotive environments.
Three fully extendable drawers can hold up to 30 kg each for heavy-duty storage
Smooth running ball bearing slides ensure effortless drawer operation
Constructed from heavy gauge steel, featuring a robust rust prevention process
Includes protective EVA mats for tool protection and noise reduction during use
Related links
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
