Teng Tools 4 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-464
- Mfr. Part No.:
- TST26B4P
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€728.15
(exc. VAT)
€895.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.15 |
*price indicative
- RS Stock No.:
- 809-464
- Mfr. Part No.:
- TST26B4P
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Steel | |
| Number of Drawers | 4 | |
| Length | 305mm | |
| Width | 660mm | |
| Colour | Black | |
| Height | 380mm | |
| Sub Type | Tool Chest | |
| Load Capacity | 30kg | |
| Weight | 21.4kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Steel | ||
Number of Drawers 4 | ||
Length 305mm | ||
Width 660mm | ||
Colour Black | ||
Height 380mm | ||
Sub Type Tool Chest | ||
Load Capacity 30kg | ||
Weight 21.4kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage solution offers a practical and robust chest designed for professional users. Its refined features ensure that tools are securely organised and easily accessible, making it an indispensable addition to any workspace.
Four EVA-lined drawers with 3-step ball bearing slides ensure smooth operation and noise reduction
Powder-coated heavy gauge steel construction provides durability and long-lasting use
Compatibility with up to four TengTools TC1 modules per drawer allows for tailored organisation
A 3-digit combination lock secures valuable tools efficiently
Related links
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
