Teng Tools 2 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-463
- Mfr. Part No.:
- TST11R2
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€209.03
(exc. VAT)
€257.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.03 |
*price indicative
- RS Stock No.:
- 809-463
- Mfr. Part No.:
- TST11R2
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Steel | |
| Number of Drawers | 2 | |
| Width | 11in | |
| Colour | Red | |
| Sub Type | Tool Chest | |
| Weight | 2.95kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Steel | ||
Number of Drawers 2 | ||
Width 11in | ||
Colour Red | ||
Sub Type Tool Chest | ||
Weight 2.95kg | ||
- COO (Country of Origin):
- TW
The Teng Tools tool chest is a Compact storage solution designed for efficiency in limited spaces. With its robust construction and stylish design, it provides reliable and secure storage for essential tools.
Compact 11-inch width, Ideal for limited spaces
Constructed from top-quality heavy gauge steel for durability
Two fully extendable drawers with smooth running ball bearing slides
Treated with a 5-step phosphate-free rust prevention process
Features a striking drop front with the TengTools logo
Related links
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
