SAM 6 Drawer Wheeled Roller Cabinet, ABS
- RS Stock No.:
- 282-9613
- Mfr. Part No.:
- CPP-202XL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2,685.21
(exc. VAT)
€3,302.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,685.21 |
*price indicative
- RS Stock No.:
- 282-9613
- Mfr. Part No.:
- CPP-202XL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.2m | |
| Width | 600mm | |
| Colour | Black, Red | |
| Height | 1.52m | |
| Sub Type | Tool Cabinet | |
| Weight | 139kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.2m | ||
Width 600mm | ||
Colour Black, Red | ||
Height 1.52m | ||
Sub Type Tool Cabinet | ||
Weight 139kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley is a 14 modules Plus extra wide tool trolley. 202 tools stored in ABS modules.
6 extra wide drawers
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- Gedore 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
