SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS Stock No.:
- 282-9612
- Mfr. Part No.:
- CPP-149MS
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9612
- Mfr. Part No.:
- CPP-149MS
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 800mm | |
| Height | 1.1m | |
| Colour | Black, Red | |
| Sub Type | Tool Cabinet | |
| Weight | 95kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 800mm | ||
Height 1.1m | ||
Colour Black, Red | ||
Sub Type Tool Cabinet | ||
Weight 95kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool Trolley offers selection of 149 tools presented in foam modules. It is ideal for carrying out interventions on machines and equipment on industrial sites or in maintenance workshops.
For the industrial maintenance technician
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Magnet
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
