SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS Stock No.:
- 282-9626
- Mfr. Part No.:
- CPP-230MMS
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3,007.86
(exc. VAT)
€3,699.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,007.86 |
*price indicative
- RS Stock No.:
- 282-9626
- Mfr. Part No.:
- CPP-230MMS
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | Foam | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 800mm | |
| Height | 1.1m | |
| Colour | Red, Black | |
| Sub Type | Tool Cabinet | |
| Weight | 95.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material Foam | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 800mm | ||
Height 1.1m | ||
Colour Red, Black | ||
Sub Type Tool Cabinet | ||
Weight 95.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool Trolley offers selection of 230 tools presented in foam modules. It is an ideal for carrying out all the car mechanical daily tasks.
For car maintenance and servicing jobs
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Magnet
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
