Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 208-252
- Mfr. Part No.:
- P3462-220
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | 8 mm Locking Pin | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents 8 mm Locking Pin | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-220
The SAM Outillage injection pump locking pin is an essential tool designed for securing the position of the injection pump during servicing and repairs. This precision engineered locking pin ensures stability and accuracy, making it an indispensable accessory for professionals and DIY enthusiasts alike. With compatibility across multiple VAG models, this tool enhances efficiency and safety during the complex process of timing adjustments and pump installations. Crafted with quality and durability in mind, it withstands the rigours of automotive work, ensuring reliability wherever you need it. Whether you're tackling a routine maintenance job or a more intricate repair, this locking pin is a must have in your toolkit, designed to support popular models like the A4, A6, and TT series.
Lightweight at 270 grams for easy handling without compromising durability
Categorised as a consumable for straightforward understanding of usage limitations
Compatible with a wide range of vehicles ensuring versatility in applications
Engineered to simplify timing belt replacements and repairs enhancing workflow
