SAM 1 Piece Extractor Wiper Arm Tool Kit
- RS Stock No.:
- 209-164
- Mfr. Part No.:
- 371085
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 209-164
- Mfr. Part No.:
- 371085
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Extractor Wiper Arm | |
| Kit Contents | Extractor Wiper Arm | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Extractor Wiper Arm | ||
Kit Contents Extractor Wiper Arm | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371085
The SAM Outillage extractor wiper arm is designed to revolutionise the way you handle windscreen wiper maintenance. With a self tightening articulated system, it ensures a firm grip and optimal positioning, making it an essential tool for both professional mechanics and DIY enthusiasts. Its practical application simplifies the often tedious task of wiper arm removal, making it a reliable companion for keeping your vehicle in pristine condition. Crafted with durability in mind, this tool is perfect for regular use and provides peace of mind with its comprehensive guarantee. Whether youre working on routine maintenance or tackling a specific issue, this extractor wiper arm delivers both efficiency and effectiveness with every use.
Lightweight construction facilitates easy handling during tasks
Robust materials ensure longevity and resistance to wear
Guarantee provided under normal usage for ultimate customer confidence
