SAM Automotive Tool Tool Kit

Subtotal (1 unit)*

€54.95

(exc. VAT)

€67.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.95

*price indicative

RS Stock No.:
211-647
Mfr. Part No.:
95-10A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Automotive Tool

Kit Contents

Toe Dolly Block

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

95-10A


The SAM Outillage toe dolly block is an essential tool for automotive bodywork, designed to provide precision and control when reshaping metal. Crafted from forged steel with a lacquered handle, this dolly combines durability with ease of handling, making it ideal for professionals and enthusiasts alike. Its polished head ensures smooth operation, allowing for effective manipulation of various metal shapes. Whether you're repairing a vehicle or creating custom designs, this tool promises reliability and performance. With its ergonomic design, the toe dolly block aids in reducing fatigue during prolonged use, ensuring you can work efficiently on even the most challenging projects.

Compact size makes it easy to handle in tight spaces

Designed to reduce user fatigue during prolonged tasks

Ideal for both professional auto bodywork and DIY projects

Guarantee without time limit under normal working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy