SAM Automotive Tool Tool Kit

Subtotal (1 unit)*

€54.95

(exc. VAT)

€67.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.95

*price indicative

RS Stock No.:
211-649
Mfr. Part No.:
95-12A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Automotive Tool

Product Type

Tool Kit

Kit Contents

6Cm Dolly Block

Standards/Approvals

ISO 9001, LRQA

RoHS Status: Exempt

COO (Country of Origin):
TW

95-12A


The SAM Outillage dolly block is designed for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. Crafted from forged steel, the product features a lacquered handle that not only enhances grip but also provides protection against wear. Its polished head delivers a seamless performance, ensuring that every impact is efficiently transferred. Perfectly suited for automotive applications, this dolly block facilitates the shaping of metal into the desired form with ease. Its compact round head design, measuring 6 cm, allows for maneuverability in tight spaces, offering versatility across various tasks. Whether you are undertaking detailed bodywork or general repairs, this reliable tool is built to withstand the rigours of daily use, making it a valuable addition to your toolkit.

Compact round head design allows for use in confined spaces

Ideal for automotive applications ensuring high performance

Lightweight design facilitates ease of handling during use

Durable build withstands demanding tasks without compromise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy