Facom 58 Piece Wrench Tool Kit Tool Kit with Foam Inlay

Subtotal (1 kit)*

€779.77

(exc. VAT)

€959.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€779.77

*price indicative

RS Stock No.:
216-465
Mfr. Part No.:
MODM.XL2PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Wrench Tool Kit

Kit Contents

Combination Wrench

Number of Pieces

58

Storage Type

Foam Inlay

VDE/1000V Approved

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Facom Foam Module with 2/4 Wrench Tools for CM.XLPF provides a well rounded selection of wrenches designed for versatility and durability. Drawer 2 includes a set of 6 combination wrenches neatly stored in a case, along with 12 ultra grip ratcheting combination wrenches ranging from 8 to 19 mm. It also features a collection of OGV combination wrenches in sizes 6 to 19 mm, plus additional sizes including 21, 22, 24, 27, 29, 30, 32, and 34 mm, offering a broad range of options for tightening and loosening fasteners.

12 double box end wrenches 6 x 6 points 8 to 19mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy