Facom 29 Piece Wrench Tool Kit Tool Kit with Foam Inlay

Subtotal (1 kit)*

€644.49

(exc. VAT)

€792.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€644.49

*price indicative

RS Stock No.:
216-459
Mfr. Part No.:
MODM.L2PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Wrench Tool Kit

Product Type

Tool Kit

Kit Contents

Combination Wrench

Number of Pieces

29

VDE/1000V Approved

No

Storage Type

Foam Inlay

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom Torque Wrench Module with Open End Spanner Heads offers a well-organized drawer containing a variety of high performance wrenches designed for both standard and high torque applications. It includes 17 combination wrenches ranging from 6 mm to 24 mm, as well as 12 reversible ratcheting combination wrenches from 8 mm to 19 mm for efficient tightening and loosening.

Component parts guaranteed separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy