Facom 55 Piece Wrench Tool Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-471
- Mfr. Part No.:
- MODM.XXL3PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
€840.57
(exc. VAT)
€1,033.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €840.57 |
*price indicative
- RS Stock No.:
- 216-471
- Mfr. Part No.:
- MODM.XXL3PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Wrench Tool Kit | |
| Kit Contents | Combination Wrench | |
| Number of Pieces | 55 | |
| VDE/1000V Approved | No | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Wrench Tool Kit | ||
Kit Contents Combination Wrench | ||
Number of Pieces 55 | ||
VDE/1000V Approved No | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom Foam Module with 3/7 Wrench Tools for CM.XXLPF includes a wide variety of wrenches, organized efficiently in a foam tray for easy access. Drawer 3 contains 22 OGV combination wrenches ranging from 6 mm to 34 mm, designed with FACOM's OGV profile for maximum contact with fasteners, reducing the risk of rounding off nuts and bolts. Additionally, the set includes 12 ratcheting combination wrenches from 8 mm to 19 mm, which offer the convenience of quick, continuous action in confined spaces.
Component parts guaranteed separately
Pocket set of 6 short ratcheting wrenches
3 Torx ratcheting wrenches
Related links
- Facom 29 Piece Wrench Tool Kit Tool Kit with Case
- Facom 17 Piece Wrench Tool Kit Tool Kit with Case
- Facom 58 Piece Wrench Tool Kit Tool Kit with Case
- Facom Wrench Tool Kit Tool Kit with Case
- Facom 54 Piece Wrench Tool Kit Tightening Wrench with Tray
- Facom 48 Piece Tool Kit Tool Kit with Case
- Facom 46 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Case
