Facom 46 Piece Tool Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-468
- Mfr. Part No.:
- MODM.XL4PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
€602.56
(exc. VAT)
€741.15
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €602.56 |
*price indicative
- RS Stock No.:
- 216-468
- Mfr. Part No.:
- MODM.XL4PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Extension, Ratchet, Socket, Screwdriver | |
| Number of Pieces | 46 | |
| Storage Type | Foam Inlay | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Extension, Ratchet, Socket, Screwdriver | ||
Number of Pieces 46 | ||
Storage Type Foam Inlay | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom Foam Module with 1/4 inch 6-Point Metric Sockets offers a comprehensive tool set designed for efficiency and organization. This set includes a ratchet, 10 sockets ranging from 5.5 to 14 mm, along with extensions, a universal joint, a sliding handle, and a screwdriver handle. Additionally, it comes with a variety of screwdriver bits and hex keys to accommodate a wide range of fasteners. The tools are neatly arranged in a foam insert, making it easy to store and access the pieces, while keeping them organized and ready for use. This module is perfect for precision work in confined spaces, offering high performance and versatility.
Component parts guaranteed separately
Compatible with the FACOM modular storage system
Related links
- Facom 46 Piece Tool Kit Tool Kit with Case
- Facom 48 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Case
- Facom 4 Piece Tool Kit Tool Kit with Case
- Facom 7 Piece Hammer Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
