HAZET 36 Piece Tool Kit Tool Set with Case

Subtotal (1 unit)*

€434.09

(exc. VAT)

€533.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€434.09

*price indicative

RS Stock No.:
644-733
Mfr. Part No.:
1557/35
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

T8  to  T5

Number of Pieces

36

Storage Type

Case

Non Compliant

COO (Country of Origin):
TW
The HAZET Torx Tool Set provides essential insights into a highly versatile plastic tool box specifically designed for holding a comprehensive set of tools. This box accommodates 35 pieces that are suitable for various manual operations, making it an Ideal choice for both professional and DIY enthusiasts. With dimensions of 355 mm x 235 mm x 65 mm, the box is Compact yet spacious enough to fit a range of tools, ensuring convenient storage and easy access. The articulated design includes a safety-insert system featuring a two-component soft foam insert, which not only secures the tools but also ensures their protection during transport. Manufactured in Germany, this product reflects high-quality standards and dependable craftsmanship.

The plastic box is designed to hold 35 tools securely

It features a safety-insert system that utilises a soft foam insert to protect tools

Dimensions of the box are compact, measuring 355 mm x 235 mm x 65 mm for efficient storage

The insert is also compatible with HAZET Assistent tools, enhancing versatility

Supports manual operation, making it suitable for various applications

Includes a well-organised layout for tool identification and access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy