HAZET 194 Piece Tool Kit Socket Set with Case
- RS Stock No.:
- 644-940
- Mfr. Part No.:
- 163-481/194
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€2,033.16
(exc. VAT)
€2,500.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,033.16 |
*price indicative
- RS Stock No.:
- 644-940
- Mfr. Part No.:
- 163-481/194
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Set Type | Tool Kit | |
| Kit Contents | T6 to T55 | |
| Number of Pieces | 194 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Set Type Tool Kit | ||
Kit Contents T6 to T55 | ||
Number of Pieces 194 | ||
Storage Type Case | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Socket set is designed to elevate the organisation of tools within professional environments. This innovative solution integrates meticulously milled recesses within a high-quality foam insert, ensuring that each tool is securely held in place, eliminating the risk of wobbling or misplacement. With dimensions of 691 mm x 392 mm and a configuration of 194 pieces, this system provides an optimised fit for various drawer sizes, particularly within the designated drawer space of specific HAZET models. Engineered for practicality, the system facilitates quick tool access and effective checks for completeness, all while providing a barrier against dirt and impact, thereby preserving the integrity of your tools. Manufactured in Germany, the SIS exemplifies precise engineering and durability for everyday use.
Integrates a two-coloured foam insert to visually indicate missing tools
Features recessed grips for easy and Rapid tool removal
Perfectly fits tool trolleys or workbenches, promoting efficient organisation
High-quality manufacturing standards ensure longevity and reliability
Unlimited combination options allow for personalised storage solutions
Comprises 194 pieces, optimising tool arrangement and accessibility
Related links
- HAZET 4 Piece Tool Kit Plier Set with Case
- HAZET 100 Piece Tool Kit Tool Set with Case
- HAZET 259 Piece Tool Kit Socket Set with Box
- Teng Tools 39 Piece Tool Kit Socket Set with Case
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Case
