HAZET 36 Piece Tool Kit Wrench Set with Box
- RS Stock No.:
- 645-002
- Mfr. Part No.:
- 163-140/33
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€730.91
(exc. VAT)
€899.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.91 |
*price indicative
- RS Stock No.:
- 645-002
- Mfr. Part No.:
- 163-140/33
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Wrench Set | |
| Kit Contents | 6 to 24 | |
| Number of Pieces | 36 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Wrench Set | ||
Kit Contents 6 to 24 | ||
Number of Pieces 36 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HAZET Wrench set is designed to enhance safety and organisation in professional work environments. Offering a perfect organisation system, it ensures tools are easily accessible, helping to save valuable time. This innovative system is compatible with various HAZET drawer depths and provides an optimum solution for tool storage and management. Made in Germany, the SIS features precisely milled recesses that hold each tool securely in place, preventing wobbling and ensuring an efficient workspace. With its Durable PE foam construction, this insert resists oil and chemicals while being easy to clean – simply wash under running water. The Safety-Insert-System not only promotes a tidy workspace but is also crafted for maximum protection of your tools.
Promotes quick access to tools, saving valuable time
Recessed grips facilitate Rapid tool removal
Two-coloured soft foam insert allows for quick completeness checks
Precisely milled recesses prevent tools from wobbling out of place
Optimises fit and space utilisation for better tool management
Durable PE foam construction is resistant to oil and chemicals
Easy to clean – simply brush under running water
Unlimited combinations allow for tailored organisation solutions
Designed for both tool trolleys and workbenches
Accommodates up to 33 tools in a Compact arrangement
Related links
- HAZET 57 Piece Tool Kit Wrench Set with Box
- HAZET 40 Piece Tool Kit Wrench Set with Box
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 259 Piece Tool Kit Socket Set with Box
