HAZET 57 Piece Tool Kit Wrench Set with Box
- RS Stock No.:
- 645-072
- Mfr. Part No.:
- 163-480/57
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€540.97
(exc. VAT)
€665.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.97 |
*price indicative
- RS Stock No.:
- 645-072
- Mfr. Part No.:
- 163-480/57
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Tool Kit | |
| Kit Contents | T9 | |
| Number of Pieces | 57 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Tool Kit | ||
Kit Contents T9 | ||
Number of Pieces 57 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Screwdriver set encompasses a well-structured collection designed for superior safety and organisation at the workplace. Tailored to fit specific drawer dimensions, these safety inserts are optimised for precise tool placement, ensuring an efficient workflow. Featuring an array of 57 carefully arranged tools, it caters to a variety of tasks while offering quick accessibility and a reliable completeness check. The high-quality polyethylene foam provides sturdy protection against dirt and impact, keeping tools in immaculate condition, making this toolset an Ideal choice for professionals seeking reliability and organisation.
Designed for use in HAZET i drawers with dimensions of at least 398 x 694 mm
Compatible with several model series, ensuring versatile utilisation
The recessed grip feature allows for Rapid tool removal, streamlining workflows
A two-coloured soft foam insert enables quick and effective completeness checks
Precisely milled recesses maintain a secure fit for tools, preventing them from wobbling
Durable PE foam is resistant to chemicals and oil, ensuring long-lasting use
Easy to care for and clean; simply brush under running water for maintenance
Customisable and adaptable to various drawer sizes and workplace setups
Total of 57 tools included, addressing a wide spectrum of professional needs
Related links
- HAZET 36 Piece Tool Kit Wrench Set with Box
- HAZET 40 Piece Tool Kit Wrench Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 259 Piece Tool Kit Socket Set with Box
- HAZET 26 Piece Tool Kit Tool Kit with Box
