Teng Tools 115 Piece Bit Screwdriver Set with Foam Tray
- RS Stock No.:
- 809-232
- Mfr. Part No.:
- TTEMD115N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€433.08
(exc. VAT)
€532.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.08 |
*price indicative
- RS Stock No.:
- 809-232
- Mfr. Part No.:
- TTEMD115N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Bit | |
| Product Type | Screwdriver Set | |
| Kit Contents | TX Bits | |
| Number of Pieces | 115 | |
| Storage Type | Foam Tray | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Bit | ||
Product Type Screwdriver Set | ||
Kit Contents TX Bits | ||
Number of Pieces 115 | ||
Storage Type Foam Tray | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set is a comprehensive collection designed for versatile use across various applications. It encompasses an array of screwdrivers and bits, ensuring that users are equipped for both demanding tasks and everyday repairs.
Manufactured from TT-MV Plus steel alloy for superior strength and flexibility
Ergonomically designed handles enhance torque capacity, reducing strain during use
Includes a broad selection of screwdriver types and sizes to accommodate diverse screw types
High-density EVA foam inlays ensure effective tool organisation and Rapid identification
Related links
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 28 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Facom Combination Wrench Set Combination Wrench Set with Foam Tray
- Teng Tools 62 Piece Bit Bit Set with Tray
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
