Teng Tools 39 Piece Tool Kit Socket Set with Case
- RS Stock No.:
- 809-963
- Mfr. Part No.:
- T3840
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€270.77
(exc. VAT)
€333.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.77 |
*price indicative
- RS Stock No.:
- 809-963
- Mfr. Part No.:
- T3840
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Socket Set | |
| Kit Contents | Universal Joint | |
| Number of Pieces | 39 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Socket Set | ||
Kit Contents Universal Joint | ||
Number of Pieces 39 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools socket and tool set offers a comprehensive selection of 39 pieces designed for versatile use. This set includes sockets, spanners, and bits, all organised in a hard-wearing case for ease of access and storage.
Regular and 6-point sockets provide superior grip
Combination spanners cover a range of metric sizes
Chrome vanadium construction ensures durability and longevity
Clearly laid-out tools make identification quick and easy
Related links
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- HAZET 194 Piece Tool Kit Socket Set with Case
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 80 Piece Tool Kit Tool Set with Case
- HAZET 259 Piece Tool Kit Socket Set with Box
