Teng Tools 80 Piece Tool Kit Tool Set with Case
- RS Stock No.:
- 809-446
- Mfr. Part No.:
- TM080
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€794.93
(exc. VAT)
€977.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €794.93 |
*price indicative
- RS Stock No.:
- 809-446
- Mfr. Part No.:
- TM080
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Water Pump Plier | |
| Number of Pieces | 80 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Water Pump Plier | ||
Number of Pieces 80 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools socket and tool set encompasses an extensive 80-piece collection designed for professional and DIY users alike, facilitating a range of maintenance and engineering tasks efficiently and effectively.
Regular 6 point single hexagon sockets enhance grip and torque
Includes various spanners, a utility knife, and a range of pliers for versatility
Chrome vanadium satin finish ensures durability and resistance to wear
Compact case allows for easy tool identification and organisation
Manufactured to DIN and ISO standards for reliability and quality
Related links
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Teng Tools 39 Piece Tool Kit Socket Set with Case
- HAZET 100 Piece Tool Kit Tool Set with Case
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Case
- HAZET 6 Piece Tool Kit Tool Set with Case
