Teng Tools 48 Piece Tool Kit Socket Set with Case

Subtotal (1 unit)*

€636.30

(exc. VAT)

€782.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€636.30

*price indicative

RS Stock No.:
809-965
Mfr. Part No.:
T3848
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Set Type

Tool Kit

Kit Contents

Water Pump Plier

Number of Pieces

48

Storage Type

Case

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools socket and tool set delivers convenience for various tasks, featuring 48 essential pieces. It offers a comprehensive solution for automotive and maintenance professionals seeking reliability and organisation.

Regular 6-point single hexagon sockets enhance grip during use

The set includes a range of combination spanners and pliers for versatility

Tools are arranged in a hard-wearing case for easy identification and access

Manufactured to meet DIN and ISO standards, ensuring quality and safety

Components are crafted from chrome vanadium material for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy