HAZET 230 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 644-933
- Mfr. Part No.:
- 0-179NW/230
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€2,983.45
(exc. VAT)
€3,669.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,983.45 |
*price indicative
- RS Stock No.:
- 644-933
- Mfr. Part No.:
- 0-179NW/230
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Socket | |
| Number of Pieces | 230 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Socket | ||
Number of Pieces 230 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET tool assortment provides a comprehensive collection of tools suitable for a wide range of applications in both professional and domestic settings. This meticulously curated set, featuring 230 pieces, incorporates an innovative Safety-Insert-System with soft foam inserts, ensuring tools are securely stored and easily accessible. Crafted in Germany, this assortment exemplifies premium German engineering, making it an Ideal choice for those who demand quality and reliability in their tools. The varied selection caters to different tasks, enhancing efficiency and convenience for users seeking a versatile toolkit that meets diverse needs.
Includes a total of 230 high-quality tools for versatile applications
Features a Safety-Insert-System that uses soft foam inserts, keeping tools secure and organised
Manufactured in Germany, ensuring exceptional craftsmanship and durability
Designed to enhance efficiency, allowing users to find and access tools quickly
Comprises a wide range of tools suitable for various tasks, from DIY to professional use
Built to withstand rigorous use, providing longevity and reliability for every job
Compact design for easy storage and transportation, making it Ideal for both workshops and on-the-go use
Related links
- HAZET 317 Piece Tool Kit Tool Set with Box
- HAZET 217 Piece Tool Kit Tool Set with Box
- HAZET 147 Piece Tool Kit Tool Set with Box
- HAZET 204 Piece Tool Kit Tool Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
