Wera 5 Piece Bicycle Tool Kit with Module
- RS Stock No.:
- 263-3821
- Distrelec Article No.:
- 303-69-333
- Mfr. Part No.:
- 05004182001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€51.89
(exc. VAT)
€63.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.89 |
*price indicative
- RS Stock No.:
- 263-3821
- Distrelec Article No.:
- 303-69-333
- Mfr. Part No.:
- 05004182001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Bicycle | |
| Product Type | Tool Kit | |
| Kit Contents | 9505 Tyre Jack with Bit Mounting 3/105 mm, 9506 4-In-1 Bit 1, 9507 4-In-1 Bit 2, 9504 Tyre Jack with Bit Mounting 2/105 mm | |
| Number of Pieces | 5 | |
| Storage Type | Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Bicycle | ||
Product Type Tool Kit | ||
Kit Contents 9505 Tyre Jack with Bit Mounting 3/105 mm, 9506 4-In-1 Bit 1, 9507 4-In-1 Bit 2, 9504 Tyre Jack with Bit Mounting 2/105 mm | ||
Number of Pieces 5 | ||
Storage Type Module | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Bicycle Toolkit, Three Tyre Jacks, 10Nm Torque - 05004182001
Keep those wheels spinning smoothly with this portable bicycle toolkit from Wera. Compact and versatile, this 5-piece set includes two quadruple bits and three tyre jacks to keep your bike parts in working order. All five components clip together into one module, so you won't lose anything on the road. Tipping the scales at just 86g, the kit's lightweight design makes it easy to pop into your bag for mobile use.
Features & Benefits
• Bits mount directly to the tyre lever and generate up to 10Nm of torque to unstick stubborn parts
• Compact dimensions of 140 (L) x 70 (W) x 25mm (D) fit into under-saddle bags with ease
• Pair the 1/4-inch hexagonal drive bit with a ratchet for extra leverage
Applications
• Cycle races
• DIY bicycle construction
• Bike repair workshops
Can I use this toolkit to remove tyres from their rims?
Yes, the levers are made with glass fibre-reinforced plastic to avoid damaging metal rims.
Related links
- Teng Tools 11 Piece Bicycle Tool Kit with Case
- Wera 12 Piece Bicycle set 1 Tool Kit with Bag
- Wera 50 Piece Tool Kit Tool Kit with Module
- Wera 21 Piece Tool Kit Tool Kit with Module
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 90 Piece Tool Kit Tool Kit with Module
- SAM 72 Piece Tool Kit Tool Kit with Module
- SAM 7 Piece Tool Kit Tool Kit with Module
