Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-672
- Mfr. Part No.:
- 16917200.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€462.95
(exc. VAT)
€569.43
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.95 |
*price indicative
- RS Stock No.:
- 659-672
- Mfr. Part No.:
- 16917200.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack & Hook Kit | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Set Contents | Hooks(40), Panel(6), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack & Hook Kit | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Set Contents Hooks(40), Panel(6), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed to provide an efficient and sturdy storage solution for a variety of tools and equipment. Its robust steel construction and wide stable base ensure optimal stability and strength, making it perfect for busy work environments. This double-sided rack includes six panels and a 40-piece hook kit, allowing for versatile organisation and easy access to tools. Finished in a durable powder coat of light grey and crimson red, it not only serves a functional purpose but also adds a professional appearance to any workshop. With dimensions of 1000mm width, 550mm depth, and 1125mm height, this panel rack is compact yet user-friendly, fitting seamlessly into various spaces while enhancing productivity.
Robust steel construction for enhanced durability and stability
Double sided design maximises storage capacity and accessibility
Includes six panels for versatile tool organisation
Comes with a 40 piece hook kit, ideal for a variety of tools
Finished in durable powder coat paint for long lasting aesthetics
Compact dimensions allow for efficient use of space in any workshop
Designed to facilitate a more organised and productive workspace
Double sided design maximises storage capacity and accessibility
Includes six panels for versatile tool organisation
Comes with a 40 piece hook kit, ideal for a variety of tools
Finished in durable powder coat paint for long lasting aesthetics
Compact dimensions allow for efficient use of space in any workshop
Designed to facilitate a more organised and productive workspace
