Bott Sheet Steel Wall Panel Tool Holder Kit
- RS Stock No.:
- 660-275
- Mfr. Part No.:
- 14031425.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€598.30
(exc. VAT)
€735.91
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.30 |
*price indicative
- RS Stock No.:
- 660-275
- Mfr. Part No.:
- 14031425.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panel Tool Holder | |
| Type | Wall Mount Panel & Hook Kit | |
| Material | Sheet Steel | |
| Set Contents | Hooks(80), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panel Tool Holder | ||
Type Wall Mount Panel & Hook Kit | ||
Material Sheet Steel | ||
Set Contents Hooks(80), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed to provide a robust and practical solution for wall-mounted storage. This system comprises six fully flanged and reinforced steel panels, ensuring durability and stability. Finished in a sleek, powder-coated RAL 7035 light grey, the panels not only offer an aesthetically pleasing appearance but also deliver resilience against the rigours of daily use. With a configuration that includes a comprehensive 80-piece hook kit, it allows for versatile arrangement and organisation of tools and accessories, making it perfect for workshops or garages. The dimensions of 1500x200x3000mm further enhance its capability to maximise space, enabling efficient use of vertical storage.
Constructed from fully flanged and reinforced sheet steel for superior strength
Powder coated in RAL 7035 light grey for a stylish and durable finish
Optimised dimensions of 1500x200x3000mm enhance vertical storage capacity
Ideal for wall mounting, keeping tools and accessories organised and accessible
Powder coated in RAL 7035 light grey for a stylish and durable finish
Optimised dimensions of 1500x200x3000mm enhance vertical storage capacity
Ideal for wall mounting, keeping tools and accessories organised and accessible
