Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-631
- Mfr. Part No.:
- 16917105.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€274.32
(exc. VAT)
€337.41
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.32 |
*price indicative
- RS Stock No.:
- 660-631
- Mfr. Part No.:
- 16917105.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Panel | |
| Type | Panel Rack | |
| Material | Sheet Steel | |
| Set Contents | Panel(3), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Panel | ||
Type Panel Rack | ||
Material Sheet Steel | ||
Set Contents Panel(3), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack offers a versatile storage solution for various environments. Designed with a robust steel construction, this single-sided rack is perfect for holding multiple panels securely. Measuring 1000mm in width, 550mm in depth, and 1125mm in height, it provides ample space without sacrificing stability. Its durable powder-coated finish, available in light grey (RAL 7035) and anthracite grey (RAL 7016), not only enhances aesthetic appeal but also ensures longevity in demanding conditions. This product is ideal for both commercial and industrial use, making it a reliable choice for anyone seeking efficient organisation and display of items.
Constructed from robust sheet steel for exceptional strength and durability
Single sided design allows for efficient use of space in tighter areas
Finished with a powder coated surface for resistance against wear and tear
Available in two modern colours: light grey and anthracite grey to suit various environments
Wide stable base enhances safety and stability, reducing the risk of tipping
Compact dimensions make it suitable for diverse settings, from workshops to showrooms
Single sided design allows for efficient use of space in tighter areas
Finished with a powder coated surface for resistance against wear and tear
Available in two modern colours: light grey and anthracite grey to suit various environments
Wide stable base enhances safety and stability, reducing the risk of tipping
Compact dimensions make it suitable for diverse settings, from workshops to showrooms
