Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-740
- Mfr. Part No.:
- 16917202.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€682.78
(exc. VAT)
€839.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.78 |
*price indicative
- RS Stock No.:
- 660-740
- Mfr. Part No.:
- 16917202.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Panel(10), Hooks(80) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Panel(10), Hooks(80) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed for efficient organisation and storage of tools and equipment in various settings. This robust double-sided rack boasts a durable steel construction, featuring a wide stable base and ten panels equipped with an 80-piece hook kit. Finished in a light grey powder coat, this unit not only enhances the aesthetic of your workspace but also provides the strength needed for daily use. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, it's a space-saving solution that doesnt compromise on utility, making it ideal for workshops, garages, or commercial environments.
Double sided design optimises storage space and accessibility
Robust steel construction ensures durability and longevity
Finished with durable powder coat paint for resistance to wear
Includes ten panels for versatile tool and equipment placement
Comes with an 80 piece hook kit for immediate use and organisation
Compact dimensions fit seamlessly into various environments
Light grey colour blends well with most industrial decors
Wide stable base provides safety and stability during use
