Bott Sheet Steel Wall Mount Tool Panel
- RS Stock No.:
- 660-843
- Mfr. Part No.:
- 14025115.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€32.33
(exc. VAT)
€39.77
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 December 2025
- Plus 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.33 |
*price indicative
- RS Stock No.:
- 660-843
- Mfr. Part No.:
- 14025115.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Perfo Panel | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Set Contents | Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Perfo Panel | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Set Contents Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel is an expertly crafted storage solution designed for effective wall mounting in various environments. Made from fully flanged and reinforced sheet steel, this panel features a precise perfo hole pattern, ideal for accommodating diverse hook accessories. Its striking gentian blue finish, achieved through a durable powder coating process, not only enhances its aesthetic appeal but also ensures longevity and resistance to wear. Measuring 495x13x457mm, this panel provides ample surface area for efficient organization and display of tools and equipment, making it a perfect addition to workshops and commercial settings alike.
Constructed with robust sheet steel for durability
Fully flanged design enhances structural integrity
Powder coated in RAL 5010 gentian blue for a vibrant finish
Designed for easy wall mounting with pre punched holes
Compatible with a range of hook accessories for versatile use
Compact dimensions of 495x13x457mm fit various spaces
Ideal for workshops, garages, and retail environments
Fully flanged design enhances structural integrity
Powder coated in RAL 5010 gentian blue for a vibrant finish
Designed for easy wall mounting with pre punched holes
Compatible with a range of hook accessories for versatile use
Compact dimensions of 495x13x457mm fit various spaces
Ideal for workshops, garages, and retail environments
