Facom Metal Hook
- RS Stock No.:
- 238-1902
- Distrelec Article No.:
- 304-09-450
- Mfr. Part No.:
- CKS.46A
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€24.37
(exc. VAT)
€29.98
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.37 | €4.874 |
*price indicative
- RS Stock No.:
- 238-1902
- Distrelec Article No.:
- 304-09-450
- Mfr. Part No.:
- CKS.46A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Number of Slots | 2 | |
| Material | Metal | |
| Wall Mount | Yes | |
| Width | 36mm | |
| Length | 33mm | |
| Standards/Approvals | No | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Number of Slots 2 | ||
Material Metal | ||
Wall Mount Yes | ||
Width 36mm | ||
Length 33mm | ||
Standards/Approvals No | ||
Contents Hook | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom CKS.A series tool hook for hammers has size 33 mm.
Weight 0.01 kg
