Facom Metal Hook

Subtotal (1 pack of 5 units)*

€24.37

(exc. VAT)

€29.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.37€4.874

*price indicative

RS Stock No.:
238-1916
Mfr. Part No.:
CKS.67A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hook

Tool Storage Type

Tool Hook

Number of Slots

1

Material

Metal

Wall Mount

Yes

Standards/Approvals

No

Width

15mm

Contents

Hook

Non Compliant

COO (Country of Origin):
CH
The Facom CKS.A series single hitch is used for round tools.

Size 15 to 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy