Bahco Tool Tray, W 362mm, L 445 mm, H 41 mm
- RS Stock No.:
- 329-741
- Mfr. Part No.:
- FF1F3002
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€487.06
(exc. VAT)
€599.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €487.06 |
*price indicative
- RS Stock No.:
- 329-741
- Mfr. Part No.:
- FF1F3002
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.2kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 41mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.2kg | ||
Width 362mm | ||
Length 445mm | ||
Height 41mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay combination wrench set includes 18 pieces designed for versatile fastening applications. It features the 111M-10 combination wrench 10 mm, 111M-11 combination wrench 11 mm, and 111M-12 combination wrench 12 mm.
111M-9 Combination wrench 9 mm
Foam available with laser marked
