Bahco Tool Tray, W 362mm, L 445 mm, H 45 mm

Subtotal (1 unit)*

€526.17

(exc. VAT)

€647.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€526.17

*price indicative

RS Stock No.:
329-772
Mfr. Part No.:
FF1F5010
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

1.5kg

Width

362mm

Length

445mm

Height

45mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 Foam Inlay Mix Brush Ring Wrench Set includes 9 pieces designed for automotive maintenance and repair. It features BBR6135 and BBR6131 brake-spring tong pliers at 300 mm and 220 mm, a BBR110 brake fluid tester for humidity detection, 1949M-8-9 and 1949M-10-11 double open end flare-nut wrenches ranging from 8 mm to 11 mm, and a 7809M-6 1/2 inch bit driver at 6 mm.

783 brake steel brush

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy