Bahco Tool Tray, inner Dimensions 445 x 362 x 40mm, W 362mm, L 445mm, H 40mm

Subtotal (1 unit)*

€382.39

(exc. VAT)

€470.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€382.39

*price indicative

RS Stock No.:
329-836
Mfr. Part No.:
FF1F1002
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 362 x 40mm

Weight

1.1kg

Width

362mm

Length

445mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 Foam Inlay Phillips Screwdriver Set includes 11 pieces featuring the BE-8020 ERGO screwdriver slotted 0.5 x 0.3 mm x 60 mm, BE-8040 ERGO screwdriver slotted 0.8 mm x 4 mm x 100 mm, BE-8242 ERGO screwdriver slotted 1 mm x 5.5 mm x 150 mm and BE-8252 ERGO screwdriver slotted 1.2 mm x 6.5 mm x 150 mm.

BE-8623 ERGO screwdriver Phillips PH3 x 150 mm
Foam available with laser marked

Related links