Bahco Tool Tray, inner Dimensions 445 x 362 x 37mm, W 362mm, L 445mm, H 37mm

Subtotal (1 unit)*

€1,380.65

(exc. VAT)

€1,698.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,380.65

*price indicative

RS Stock No.:
329-765
Mfr. Part No.:
FF1F2101
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 362 x 37mm

Weight

2.4kg

Width

362mm

Length

445mm

Height

37mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 Foam Inlay 3/8 inch Socket and Pear Head Ratchet Set includes 36 pieces designed for efficient fastening. It features the 7754 sliding T-handle, 7757 extension with handle, 7760-10 extension, 7771 adaptor, 7766 universal joint, and 8164-1/2 adaptor for 3/8 inch to 1/2 inch conversion. The set also includes 7400SM-10 3/8 inch socket hex 10 mm, 7400SM-11 3/8 inch socket hex 11 mm, and 7400SM-12 3/8 inch socket hex 12 mm.

A7410DZ-7/16 3/8 inch socket bi-hex 7/16 inch
A7410DZ-9/16 3/8 inch socket bi-hex 9/16 inch
Foam available with laser marked

Related links