SAM Foam Empty Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-755
- Mfr. Part No.:
- MODM-113
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 666-755
- Mfr. Part No.:
- MODM-113
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Empty Foam Module | |
| Material | Foam | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Empty Foam Module | ||
Material Foam | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is an essential accessory designed for those seeking to replace their worn-out foam module. This high-quality foam module provides the perfect solution for maintaining the organisation and protection of your tools, ensuring they remain secure and easily accessible. Built specifically for the 50-HC-J9MM composition, it is crafted for durability and convenience, sold without any tools, making it a cost-effective option for professionals and DIY enthusiasts alike. Ideal for those who Value efficiency and preparedness in their toolkit, this foam module is a must-have addition.
Designed specifically for the 50 HC J9MM composition
Offers a reliable replacement solution for worn out modules
Enhances organisation of tools ensuring they are easily accessible
Constructed for durability providing lasting use
Sold without any tools allowing for a flexible purchasing option
