SAM Chrome Vanadium Steel Socket Wrench
- RS Stock No.:
- 667-100
- Mfr. Part No.:
- 94-SDJ6MM
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-100
- Mfr. Part No.:
- 94-SDJ6MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Chrome Vanadium Steel | |
| Product Type | Socket Wrench | |
| Weight | 4.12kg | |
| Shape | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Chrome Vanadium Steel | ||
Product Type Socket Wrench | ||
Weight 4.12kg | ||
Shape Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open pipe wrenches set is expertly designed for powerful tightening tasks. Featuring a precise selection of polished box spanners, this module accommodates sizes ranging from 21 to 30 mm. Crafted from high-quality forged Chrome Vanadium steel, it ensures durability and performance. The through head design allows for easy access over threaded rods and protruding rings, while The SAM Surface Drive technology prevents nut peening, enhancing longevity. Stored neatly in a custom foam tray, this module not only adds organisation to your toolkit but also makes expert functionality easily accessible.
Includes six polished through box spanners for reliable performance
Designed for sizes between 21 mm to 30 mm ensuring versatility
Made from forged Chrome Vanadium steel for enhanced strength and longevity
Through head design facilitates access over threaded rods and rings
Features SAM Surface Drive technology to prevent damage to nuts
Thin shape provides better access in confined spaces
Glossy polished finish adds an aesthetic touch while reducing corrosion
Stored in a tailored foam tray for neat organisation and protection
Comes with a guarantee for tools used under normal conditions
Related links
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM ZJ-230 Socket Adapter Chrome Vanadium Steel, 1 64mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Satin Socket Wrench
- SAM Bright Polished J-157B Socket Ratchet Chrome Vanadium Steel 252mm
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
