SAM Chrome Vanadium Steel Foam Module
- RS Stock No.:
- 667-101
- Mfr. Part No.:
- 94-SDJ22MM
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€565.93
(exc. VAT)
€696.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.93 |
*price indicative
- RS Stock No.:
- 667-101
- Mfr. Part No.:
- 94-SDJ22MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Chrome Vanadium Steel | |
| Product Type | Foam Module | |
| Weight | 10.12kg | |
| Shape | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Chrome Vanadium Steel | ||
Product Type Foam Module | ||
Weight 10.12kg | ||
Shape Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module offers a robust solution for those seeking a comprehensive set of tools designed for powerful tightening tasks. This expertly crafted module features 22 polished box spanners, ranging from 8 to 32 mm, ensuring versatility in various mechanical applications. Constructed from forged Chrome Vanadium steel, it boasts a glossy polished finish along with a thin shape that enhances access to tight spaces. The unique through head design allows for seamless navigation over threaded rods and protruding rings, while The SAM Surface Drive technology minimises nut peening, promoting longevity and reliability. Stored immaculately in a custom foam tray, this foam module serves as an essential companion for both professionals and DIY enthusiasts alike.
22 polished box spanners provide a comprehensive range for various mechanical tasks
Crafted from forged Chrome Vanadium steel for superior strength and durability
Thin shape facilitates easy access to tight spaces enhancing usability
Through head design enables effortless navigation over threaded rods and protrusions
SAM Surface Drive technology reduces nut peening ensuring long lasting performance
Custom foam tray allows for organized storage and quick access to tools
Photos and texts are provided for reference ensuring product clarity and understanding
Guarantee without time limit on tools used in normal conditions for added peace of mind
Related links
- SAM Chrome Vanadium Steel Foam Module
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module
- SAM Chrome Vanadium Steel Socket Wrench
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM ZJ-230 Socket Adapter Chrome Vanadium Steel, 1 64mm
- SAM Bright Polished J-157B Socket Ratchet Chrome Vanadium Steel 252mm
