SAM ABS Tool Tray, W 180mm, L 405 mm, H 40 mm

Subtotal (1 unit)*

€23.90

(exc. VAT)

€29.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +€23.90

*price indicative

RS Stock No.:
221-6288
Mfr. Part No.:
MOD-33
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Tray

Material

ABS

Weight

50g

Width

180mm

Length

405mm

Height

40mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/3 Empty ABS Module for hafted files is of Thermoformed ABS material. For storage of 5 files and / or hand-held rasps, maximum size 250 mm. Operation with series 30 and 40 trolleys, SERVI-R40 box and PM / PMA series workbench block.

It is tough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy