Energizer LED Torch Black 500 lm, 281 mm
- RS Stock No.:
- 106-528
- Mfr. Part No.:
- 3426050019378
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€77.15
(exc. VAT)
€94.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.15 |
*price indicative
- RS Stock No.:
- 106-528
- Mfr. Part No.:
- 3426050019378
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 40 h | |
| Beam Distance | 250m | |
| Series | GRD1LB6 | |
| Battery Supplied | Yes | |
| Depth | 95mm | |
| Standards/Approvals | No | |
| Width | 269mm | |
| Weight | 2100g | |
| Length | 281mm | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 500 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 40 h | ||
Beam Distance 250m | ||
Series GRD1LB6 | ||
Battery Supplied Yes | ||
Depth 95mm | ||
Standards/Approvals No | ||
Width 269mm | ||
Weight 2100g | ||
Length 281mm | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 500 Lumens | ||
- COO (Country of Origin):
- CN
Energizer GRD1LB6 Series Lantern, 500lm Luminous Flux, Aluminium Housing - 3426050019378
This lantern is a portable LED lighting device designed to provide sustained illumination for outdoor and emergency use. It operates on a single alkaline cell supplied with the product and delivers a high-output beam suitable for extended tasks where mains power is unavailable. The housing is constructed from aluminium and finished in black to withstand typical field handling.
Features and Benefits:
• 500 lm output for clear scene illumination
• 250 m beam reach for long-distance visibility
• 40 h run time for prolonged unattended operation
• Alkaline battery operation for simple field replacement
• 2100 g mass for robust, stable handling
• 250 m beam reach for long-distance visibility
• 40 h run time for prolonged unattended operation
• Alkaline battery operation for simple field replacement
• 2100 g mass for robust, stable handling
Applications
• Suitable for remote campsite lighting needs
• Ideal for search operations requiring long beam distance
• Used for roadside emergency illumination
• Can be used for night-time outdoor maintenance
• Suitable for prolonged power-outage lighting scenarios
• Ideal for search operations requiring long beam distance
• Used for roadside emergency illumination
• Can be used for night-time outdoor maintenance
• Suitable for prolonged power-outage lighting scenarios
What type of lamp technology is used?
It uses an LED lamp providing the specified lumen output.
Is the unit rechargeable or battery replaceable?
It is non-rechargeable and runs from a single alkaline battery that is supplied.
What material is the outer Shell MADE from?
The housing is manufactured from aluminium to provide structural durability.
How Compact is the lantern for storage?
Its physical footprint measures 281 mm by 269 mm by 95 mm for straightforward packing.
How heavy is the device for transport considerations?
The lantern weighs 2100 g which contributes to stable placement during use.
Related links
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- RS PRO LED LED Torch Black 500 lm, 123 mm
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED Torch Black 6.1 in
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Black 240 mm
- Energizer LED Torch Black 1200 lm, 32.5 mm
