Energizer LED Torch Black 1200 lm, 32.5 mm
- RS Stock No.:
- 106-539
- Mfr. Part No.:
- 7638900439175
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€68.08
(exc. VAT)
€83.74
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.08 |
*price indicative
- RS Stock No.:
- 106-539
- Mfr. Part No.:
- 7638900439175
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 1 | |
| Run Time | 15 h | |
| Beam Type | High, Low, Strobe | |
| Beam Distance | 200m | |
| Battery Supplied | Yes | |
| Series | YMHT61 | |
| Water Resistant | Yes | |
| Battery Size | AA | |
| Length | 32.5mm | |
| Width | 21mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.8mm | |
| Colour | Black | |
| LED Luminosity | 1200 Lumens | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 1 | ||
Run Time 15 h | ||
Beam Type High, Low, Strobe | ||
Beam Distance 200m | ||
Battery Supplied Yes | ||
Series YMHT61 | ||
Water Resistant Yes | ||
Battery Size AA | ||
Length 32.5mm | ||
Width 21mm | ||
Standards/Approvals RoHS | ||
Depth 4.8mm | ||
Colour Black | ||
LED Luminosity 1200 Lumens | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Energizer YMHT61 Series Tactical Torch, 1200lm Luminous Flux, 200m Beam Distance - 7638900439175
This tactical torch is a compact, handheld LED light designed for focused illumination in demanding situations. It provides selectable output modes for varying visibility needs and operates from a single AA battery that is included. The body is water-resistant with a protective rating suitable for light splashes, and it delivers a long operating period between battery changes for extended use.
Features and Benefits:
• 1200 lm output produces intense illumination for distant targets
• High, low and strobe modes provide adaptable signalling and lighting
• 200 m beam reach supports long-distance visibility tasks
• 15 h runtime enables extended operational periods on one battery
• IPX4 water resistance permits use in wet conditions
• Uses a single AA battery for easy field replacement
• High, low and strobe modes provide adaptable signalling and lighting
• 200 m beam reach supports long-distance visibility tasks
• 15 h runtime enables extended operational periods on one battery
• IPX4 water resistance permits use in wet conditions
• Uses a single AA battery for easy field replacement
Applications
• Suitable for search tasks requiring long beam distance
• Ideal for tactical training and military-style procedures
• Used for night-time inspections where varied output is required
• Can be used for signalling with a high-beam strobe option
• Suitable for outdoor activities where Compact size matters
• Ideal for tactical training and military-style procedures
• Used for night-time inspections where varied output is required
• Can be used for signalling with a high-beam strobe option
• Suitable for outdoor activities where Compact size matters
What type of battery does the torch use and is one provided?
It runs from a single AA battery and one battery is supplied.
How does the lamp technology affect power consumption?
The LED lamp provides high luminous flux while maintaining efficient current draw for extended runtime.
What protection does it offer against water ingress?
It has an IPX4 rating which protects against splashing water from any direction.
Are there multiple output settings for different scenarios?
Yes, it offers high, low and strobe beam types to suit illumination and signalling needs.
Related links
- Energizer LED Torch Black Rechargeable 1200 lm, 317 mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Black 240 mm
- Energizer LED Torch Black 75 lm, 165 mm
- Energizer LED Torch Black 50 lm, 147 mm
- Energizer LED Torch Black Rechargeable 700 lm, 260 mm
