Energizer LED Torch Black 300 lm, 240 mm

Subtotal (1 unit)*

€32.14

(exc. VAT)

€39.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.14

*price indicative

RS Stock No.:
106-516
Mfr. Part No.:
7638900287424
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Torch

Battery Type

AA

Rechargeable

No

Lamp Type

LED

Luminous Flux

300lm

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

63 h

Number of Batteries

2

Battery Supplied

Yes

Series

HCHH212

Beam Distance

115m

Battery Size

AA

Water Resistant

Yes

Length

240mm

Depth

55mm

Width

121mm

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

300 Lumens

Wireless Charging

No

COO (Country of Origin):
CN

Energizer HCHH212 Series Torch, 300lm Luminous Flux, 115m Beam Distance - 7638900287424


This torch is a handheld LED lamp designed to provide portable illumination for general and worksite use. It operates from two AA cells supplied with the unit and delivers a focused light output while resisting water ingress in wet conditions. The casing is finished in black and offers a balance of run time and beam distance suitable for extended tasks and outdoor activities.

Features and Benefits:


• 300 lm LED output provides strong illumination for precise tasks
• 115 m beam distance enables long-range visibility in open areas
• 63 h run time supports extended use between battery changes
• Powered by two AA cells for straightforward battery replacement
• IPX4 water resistance allows use in light rain and splashes

Applications


• Used for late-night site inspections and external maintenance
• Suitable for camping and overnight outdoor activities
• Ideal for emergency lighting in domestic power interruptions
• Can be used for automotive checks in poor weather conditions

What battery arrangement does it use and are batteries included?


It requires two AA cells and these are supplied with the product.

How does the light perform for distant illumination?


The lumen output and optics produce a beam with a reach of 115 m for long-range spotting.

Can it withstand outdoor wet conditions?


The enclosure meets IPX4 classification so it resists splashes and light rain.

Is the lamp rechargeable or intended for disposable cells?


The unit is non-rechargeable and relies on replaceable AA batteries.

What level of luminous flux is delivered for work tasks?


The LED emits 300 lm luminous flux suitable for detailed inspection and general work illumination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy