NEBO LED Torch Black 300 lumens
- RS Stock No.:
- 235-062
- Mfr. Part No.:
- NEB-6746-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-062
- Mfr. Part No.:
- NEB-6746-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 300 lumens | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 300 lumens | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight comes with 12x adjustable zoom and 5 light modes. It also comes with a COB lantern feature with 3 light modes, including emergency red flash, is also available upon extension of the light. It includes powerful magnetic base providing convenient hands free lighting.
300 lumen
Anodised aircraft grade aluminium
Water and impact resistant
Anodised aircraft grade aluminium
Water and impact resistant
Related links
- NEBO LED Torch Black - Rechargeable 18000 lumens
- Nebo LED Torch Black 300 lm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 198 mm
- NEBO LED Torch Black 1000 lumens, 177 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Black - Rechargeable 750 lumens, 160 mm
- NEBO LED Torch Grey - Rechargeable 100 lumens, 60 mm
