Facom 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

€13.13

(exc. VAT)

€16.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.13

*price indicative

RS Stock No.:
236-1447
Mfr. Part No.:
89S.30
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torx Key

Number of Pieces

1

Set Contents

T30

Shape

L

Short or Long Arm

Long

Overall Length

120mm

Finish

Black

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 89S series is the long torx keys with spherical head. The spherical head allows for a deflection up to 20° for use in confined spaces. The size of the key is 30 mm and the overall length is the 120 mm.

Compliant with torx specifications

Burnt finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy