STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,524.00

(exc. VAT)

€1,875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€1.524€1,524.00
2000 +€1.46€1,460.00

*price indicative

RS Stock No.:
145-9544
Mfr. Part No.:
T2535-800G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

250A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

50mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

4.6mm

Length

10.28mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy