STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€34.80

(exc. VAT)

€42.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.696€34.80
500 - 1200€0.659€32.95
1250 +€0.625€31.25

*price indicative

RS Stock No.:
178-1495
Mfr. Part No.:
BTA06-800BWRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

6A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

50mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.4mm

Height

15.9mm

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

COO (Country of Origin):
CN

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy